MFR Recommended
Similar
Similar



TLVH431ACDBZRG4 | |
|---|---|
DigiKey Part Number | TLVH431ACDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDBZRG4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431ACDBZR | Texas Instruments | 7.917 | 296-17968-1-ND | 0,50000 € | MFR Recommended |
| TLV431AFTA | Diodes Incorporated | 0 | TLV431AFTACT-ND | 0,26000 € | Similar |
| TLVH431LIL3T | STMicroelectronics | 289.016 | 497-15523-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34124 € | 1.023,72 € |
| 6.000 | 0,33300 € | 1.998,00 € |
| 9.000 | 0,32888 € | 2.959,92 € |
| 15.000 | 0,32431 € | 4.864,65 € |
| 21.000 | 0,32164 € | 6.754,44 € |
| Unit Price without VAT: | 0,34124 € |
|---|---|
| Unit Price with VAT: | 0,40608 € |




