Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431ACDBVR

DigiKey Part Number
296-TLVH431ACDBVRTR-ND - Tape & Reel (TR)
296-TLVH431ACDBVRCT-ND - Cut Tape (CT)
296-TLVH431ACDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431ACDBVR
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431ACDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37200 €3,72 €
250,33360 €8,34 €
1000,29100 €29,10 €
2500,27068 €67,67 €
5000,25846 €129,23 €
1.0000,24839 €248,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23596 €707,88 €
6.0000,22987 €1.379,22 €
9.0000,22682 €2.041,38 €
15.0000,22344 €3.351,60 €
21.0000,22147 €4.650,87 €
30.0000,21957 €6.587,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €

Other Suppliers on DigiKey

3.637In Stock
Ships from Rochester Electronics, LLC