1 Channel AFE 10 Bit 150 mW 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV990BPFB

DigiKey Part Number
296-10741-ND
Manufacturer
Manufacturer Product Number
TLV990BPFB
Description
IC AFE 10BIT 48-TQFP
Customer Reference
Detailed Description
1 Channel AFE 10 Bit 150 mW 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV990BPFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
Number of Bits
10
Number of Channels
1
Power (Watts)
150 mW
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.