
TLV990-40PFB | |
|---|---|
DigiKey Part Number | 296-10740-ND |
Manufacturer | |
Manufacturer Product Number | TLV990-40PFB |
Description | IC AFE 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 150 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV990-40PFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Power (Watts) | 150 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 € | 18,75 € |
| 10 | 14,99300 € | 149,93 € |
| 25 | 14,05400 € | 351,35 € |
| 100 | 13,02180 € | 1.302,18 € |
| 250 | 12,52976 € | 3.132,44 € |
| 500 | 12,23328 € | 6.116,64 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 22,31250 € |

