1 Channel AFE 10 Bit 150 mW 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV990-21PFB

DigiKey Part Number
296-10738-ND
Manufacturer
Manufacturer Product Number
TLV990-21PFB
Description
IC AFE 10BIT 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 10 Bit 150 mW 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV990-21PFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
10
Number of Channels
1
Power (Watts)
150 mW
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.604 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2507,28336 €1.820,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,28336 €
Unit Price with VAT:8,66720 €

Other Suppliers on DigiKey

2.604In Stock
Ships from Rochester Electronics, LLC