
TLV986CPFB | |
|---|---|
DigiKey Part Number | 2156-TLV986CPFB-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV986CPFB |
Description | IC 10-BIT CCD PROCESSOR 48-TQFP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 10-Bit IC Logic Input Logic Output 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 10-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 41 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

