UCC28782ARTWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC69660RTWR

DigiKey Part Number
296-TLC69660RTWRTR-ND - Tape & Reel (TR)
296-TLC69660RTWRCT-ND - Cut Tape (CT)
296-TLC69660RTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC69660RTWR
Description
8-SCAN MOSFET CONTROLLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output DC DC Controller No Dimming 60mA 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
50V
Current - Output / Channel
60mA
Frequency
-
Dimming
No
Applications
Backlight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80800 €18,08 €
251,65520 €41,38 €
1001,48660 €148,66 €
2501,40616 €351,54 €
5001,35768 €678,84 €
1.0001,31777 €1.317,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,16017 €3.480,51 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €