
F28P650DH6NMRR | |
|---|---|
DigiKey Part Number | 296-F28P650DH6NMRRTR-ND - Tape & Reel (TR) 296-F28P650DH6NMRRCT-ND - Cut Tape (CT) 296-F28P650DH6NMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DH6NMRR |
Description | C2000 32-bit MCU, 600 MIPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 169-NFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 34x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-NFBGA (9x9) | |
Package / Case | 169-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,03800 € | 120,38 € |
| 25 | 11,25840 € | 281,46 € |
| 100 | 10,40150 € | 1.040,15 € |
| 250 | 10,37416 € | 2.593,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,54430 € | 9.544,30 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |

