
TLV9062QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9062QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV9062QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV9062QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062QDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87440 € | 21,86 € |
| 100 | 0,77660 € | 77,66 € |
| 250 | 0,72988 € | 182,47 € |
| 500 | 0,70180 € | 350,90 € |
| 1.000 | 0,67865 € | 678,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65423 € | 1.635,58 € |
| 5.000 | 0,63951 € | 3.197,55 € |
| 7.500 | 0,63214 € | 4.741,05 € |
| 12.500 | 0,62397 € | 7.799,62 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











