
TLV9034MDYYTEP | |
|---|---|
DigiKey Part Number | 296-TLV9034MDYYTEPTR-ND - Tape & Reel (TR) 296-TLV9034MDYYTEPCT-ND - Cut Tape (CT) 296-TLV9034MDYYTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034MDYYTEP |
Description | ENHANCED PRODUCT, 1.65V TO 5.5V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,23300 € | 92,33 € |
| 25 | 8,60960 € | 215,24 € |
| 100 | 7,92530 € | 792,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,59896 € | 1.899,74 € |
| 500 | 7,40234 € | 3.701,17 € |
| 750 | 7,30385 € | 5.477,89 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

