
TLV9032WDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9032WDSGRQ1TR-ND - Tape & Reel (TR) 296-TLV9032WDSGRQ1CT-ND - Cut Tape (CT) 296-TLV9032WDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032WDSGRQ1 |
Description | AUTOMOTIVE, 1.65-V TO 5.5-V, PRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,07760 € | 26,94 € |
| 100 | 0,96060 € | 96,06 € |
| 250 | 0,90484 € | 226,21 € |
| 500 | 0,87124 € | 435,62 € |
| 1.000 | 0,84358 € | 843,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80941 € | 2.428,23 € |
| 6.000 | 0,79269 € | 4.756,14 € |
| 9.000 | 0,78431 € | 7.058,79 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

