
TLV9032PWR | |
|---|---|
DigiKey Part Number | 296-TLV9032PWRTR-ND - Tape & Reel (TR) 296-TLV9032PWRCT-ND - Cut Tape (CT) 296-TLV9032PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032PWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,82100 € | 82,10 € |
| 250 | 0,77212 € | 193,03 € |
| 500 | 0,74270 € | 371,35 € |
| 1.000 | 0,71845 € | 718,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71366 € | 1.784,15 € |
| 5.000 | 0,69777 € | 3.488,85 € |
| 7.500 | 0,68982 € | 5.173,65 € |
| 12.500 | 0,68101 € | 8.512,62 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

