
TLV9030QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9030QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9030QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9030QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030QDCKRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9030QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67040 € | 67,04 € |
| 250 | 0,62920 € | 157,30 € |
| 500 | 0,60436 € | 302,18 € |
| 1.000 | 0,58392 € | 583,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55868 € | 1.676,04 € |
| 6.000 | 0,54632 € | 3.277,92 € |
| 9.000 | 0,54014 € | 4.861,26 € |
| 15.000 | 0,53328 € | 7.999,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


