Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9030QDBVRQ1

DigiKey Part Number
296-TLV9030QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV9030QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV9030QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9030QDBVRQ1
Description
AUTOMOTIVE SINGLE LOW-VOLTAGE CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9030QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,83200 €8,32 €
250,75400 €18,85 €
1000,66800 €66,80 €
2500,62692 €156,73 €
5000,60220 €301,10 €
1.0000,58183 €581,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57337 €1.720,11 €
6.0000,56069 €3.364,14 €
9.0000,55434 €4.989,06 €
15.0000,54731 €8.209,65 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €