
TLV9030DBVR | |
|---|---|
DigiKey Part Number | 296-TLV9030DBVRTR-ND - Tape & Reel (TR) 296-TLV9030DBVRCT-ND - Cut Tape (CT) 296-TLV9030DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030DBVR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9030DBVR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9031DBVR | Texas Instruments | 11.258 | 296-TLV9031DBVRCT-ND | 1,00000 € | Parametric Equivalent |
| TLV9031QDBVRQ1 | Texas Instruments | 1.366 | 296-TLV9031QDBVRQ1CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65760 € | 16,44 € |
| 100 | 0,58080 € | 58,08 € |
| 250 | 0,54424 € | 136,06 € |
| 500 | 0,52220 € | 261,10 € |
| 1.000 | 0,51104 € | 511,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48164 € | 1.444,92 € |
| 6.000 | 0,47067 € | 2.824,02 € |
| 9.000 | 0,46518 € | 4.186,62 € |
| 15.000 | 0,45910 € | 6.886,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

