
TLV9024QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9024QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9024QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9024QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024QDYYRQ1 |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9024QDYYRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84606 € | 423,03 € |
| 1.000 | 0,84393 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78553 € | 2.356,59 € |
| 6.000 | 0,76916 € | 4.614,96 € |
| 9.000 | 0,76097 € | 6.848,73 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |











