Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9024QDRQ1

DigiKey Part Number
296-TLV9024QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9024QDRQ1CT-ND - Cut Tape (CT)
296-TLV9024QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9024QDRQ1
Description
AUTOMOTIVE, 5.5-V, LOW-VOLTAGE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,35900 €13,59 €
251,23840 €30,96 €
1001,10620 €110,62 €
2501,04316 €260,79 €
5001,00860 €504,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94080 €2.352,00 €
5.0000,92088 €4.604,40 €
7.5000,91092 €6.831,90 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €