
TLV9022DDFR | |
|---|---|
DigiKey Part Number | 296-TLV9022DDFRTR-ND - Tape & Reel (TR) 296-TLV9022DDFRCT-ND - Cut Tape (CT) 296-TLV9022DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9022DDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,90920 € | 22,73 € |
| 100 | 0,80770 € | 80,77 € |
| 250 | 0,75932 € | 189,83 € |
| 500 | 0,73024 € | 365,12 € |
| 1.000 | 0,72429 € | 724,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67666 € | 2.029,98 € |
| 6.000 | 0,66217 € | 3.973,02 € |
| 9.000 | 0,65492 € | 5.894,28 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

