
TLV9021DBVR | |
|---|---|
DigiKey Part Number | 296-TLV9021DBVRTR-ND - Tape & Reel (TR) 296-TLV9021DBVRCT-ND - Cut Tape (CT) 296-TLV9021DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9021DBVR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69720 € | 17,43 € |
| 100 | 0,61640 € | 61,64 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,55458 € | 277,29 € |
| 1.000 | 0,54380 € | 543,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51186 € | 1.535,58 € |
| 6.000 | 0,50031 € | 3.001,86 € |
| 9.000 | 0,49453 € | 4.450,77 € |
| 15.000 | 0,48812 € | 7.321,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

