
TLV9020DBVR | |
|---|---|
DigiKey Part Number | 296-TLV9020DBVRTR-ND - Tape & Reel (TR) 296-TLV9020DBVRCT-ND - Cut Tape (CT) 296-TLV9020DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9020DBVR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67680 € | 16,92 € |
| 100 | 0,59840 € | 59,84 € |
| 250 | 0,56096 € | 140,24 € |
| 500 | 0,53844 € | 269,22 € |
| 1.000 | 0,51988 € | 519,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49696 € | 1.490,88 € |
| 6.000 | 0,48574 € | 2.914,44 € |
| 9.000 | 0,48012 € | 4.321,08 € |
| 15.000 | 0,47390 € | 7.108,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

