
TLV9001TIDCKR | |
|---|---|
DigiKey Part Number | 296-51824-2-ND - Tape & Reel (TR) 296-51824-1-ND - Cut Tape (CT) 296-51824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001TIDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001TIDCKR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 2V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2.620 | 488-NCS20081SQ3T2GCT-ND | 4,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,17228 € | 43,07 € |
| 500 | 0,16392 € | 81,96 € |
| 1.000 | 0,15702 € | 157,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14850 € | 445,50 € |
| 6.000 | 0,14433 € | 865,98 € |
| 9.000 | 0,14224 € | 1.280,16 € |
| 15.000 | 0,13993 € | 2.098,95 € |
| 21.000 | 0,13858 € | 2.910,18 € |
| 30.000 | 0,13728 € | 4.118,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










