
TLV9001SIDBVR | |
|---|---|
DigiKey Part Number | 296-51823-2-ND - Tape & Reel (TR) 296-51823-1-ND - Cut Tape (CT) 296-51823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001SIDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001SIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18630 € | 18,63 € |
| 250 | 0,17244 € | 43,11 € |
| 500 | 0,16406 € | 82,03 € |
| 1.000 | 0,15717 € | 157,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14651 € | 439,53 € |
| 6.000 | 0,14240 € | 854,40 € |
| 9.000 | 0,14034 € | 1.263,06 € |
| 15.000 | 0,13806 € | 2.070,90 € |
| 21.000 | 0,13672 € | 2.871,12 € |
| 30.000 | 0,13544 € | 4.063,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










