CMOS Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001IDPWR

DigiKey Part Number
296-51822-2-ND - Tape & Reel (TR)
296-51822-1-ND - Cut Tape (CT)
296-51822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001IDPWR
Description
IC CMOS 1 CIRCUIT 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TLV9001IDPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
60µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26600 €2,66 €
250,23720 €5,93 €
1000,20560 €20,56 €
2500,19048 €47,62 €
5000,18142 €90,71 €
1.0000,17392 €173,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16467 €494,01 €
6.0000,16014 €960,84 €
9.0000,15787 €1.420,83 €
15.0000,15536 €2.330,40 €
21.0000,15389 €3.231,69 €
30.0000,15248 €4.574,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €