
TLV840MADL29DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV840MADL29DBVRQ1TR-ND - Tape & Reel (TR) 296-TLV840MADL29DBVRQ1CT-ND - Cut Tape (CT) 296-TLV840MADL29DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL29DBVRQ1 |
Description | AUTOMOTIVE LOW-VOLTAGE SUPERVISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| 100 | 0,39420 € | 39,42 € |
| 250 | 0,36776 € | 91,94 € |
| 500 | 0,35186 € | 175,93 € |
| 1.000 | 0,33877 € | 338,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32260 € | 967,80 € |
| 6.000 | 0,31469 € | 1.888,14 € |
| 9.000 | 0,31073 € | 2.796,57 € |
| 15.000 | 0,30634 € | 4.595,10 € |
| 21.000 | 0,30377 € | 6.379,17 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

