


TLV840MADL13DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840MADL13DBVRTR-ND - Tape & Reel (TR) 296-TLV840MADL13DBVRCT-ND - Cut Tape (CT) 296-TLV840MADL13DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL13DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MADL13DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32900 € | 32,90 € |
| 250 | 0,30648 € | 76,62 € |
| 500 | 0,29288 € | 146,44 € |
| 1.000 | 0,28170 € | 281,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26788 € | 803,64 € |
| 6.000 | 0,26112 € | 1.566,72 € |
| 9.000 | 0,25774 € | 2.319,66 € |
| 15.000 | 0,25399 € | 3.809,85 € |
| 21.000 | 0,25179 € | 5.287,59 € |
| 30.000 | 0,24969 € | 7.490,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |








