


TLV840CADL11DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL11DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL11DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL11DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL11DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL11DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28640 € | 7,16 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23128 € | 57,82 € |
| 500 | 0,22054 € | 110,27 € |
| 1.000 | 0,21172 € | 211,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20082 € | 602,46 € |
| 6.000 | 0,19549 € | 1.172,94 € |
| 9.000 | 0,19282 € | 1.735,38 € |
| 15.000 | 0,18986 € | 2.847,90 € |
| 21.000 | 0,18813 € | 3.950,73 € |
| 30.000 | 0,18646 € | 5.593,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


