


TLV810ZDBZT | |
|---|---|
DigiKey Part Number | 296-TLV810ZDBZTTR-ND - Tape & Reel (TR) 296-TLV810ZDBZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV810ZDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV810ZDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,50960 € | 254,80 € |
| 750 | 0,49881 € | 374,11 € |
| Unit Price without VAT: | 0,53112 € |
|---|---|
| Unit Price with VAT: | 0,63203 € |

