


TLV810ZDBZR | |
|---|---|
DigiKey Part Number | 296-29201-2-ND - Tape & Reel (TR) 296-29201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV810ZDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV810ZDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30728 € | 921,84 € |
| 6.000 | 0,29972 € | 1.798,32 € |
| 9.000 | 0,29593 € | 2.663,37 € |
| 15.000 | 0,29174 € | 4.376,10 € |
| 21.000 | 0,28928 € | 6.074,88 € |
| Unit Price without VAT: | 0,30728 € |
|---|---|
| Unit Price with VAT: | 0,36566 € |

