


TLV810SDBZT | |
|---|---|
DigiKey Part Number | 296-29332-2-ND - Tape & Reel (TR) 296-29332-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV810SDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV810SDBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV810EA29DBZR | Texas Instruments | 8.888 | 296-TLV810EA29DBZRCT-ND | 0,39000 € | MFR Recommended |
| TLV810SDBZR | Texas Instruments | 6 | 296-TLV810SDBZRCT-ND | 0,60000 € | Parametric Equivalent |
| APX810S-29SA-7 | Diodes Incorporated | 65 | APX810S-29SA-7DICT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64440 € | 16,11 € |
| 100 | 0,56930 € | 56,93 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

