


TLV810MDBZT | |
|---|---|
DigiKey Part Number | 296-TLV810MDBZTTR-ND - Tape & Reel (TR) 296-TLV810MDBZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV810MDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV810MDBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86560 € | 21,64 € |
| 100 | 0,76840 € | 76,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70100 € | 175,25 € |
| 500 | 0,69132 € | 345,66 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

