
TLV810EA29DPWR | |
|---|---|
DigiKey Part Number | 296-TLV810EA29DPWRTR-ND - Tape & Reel (TR) 296-TLV810EA29DPWRCT-ND - Cut Tape (CT) 296-TLV810EA29DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV810EA29DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV810EA29DPWR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40240 € | 10,06 € |
| 100 | 0,35200 € | 35,20 € |
| 250 | 0,32808 € | 82,02 € |
| 500 | 0,31364 € | 156,82 € |
| 1.000 | 0,30176 € | 301,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27872 € | 836,16 € |
| 6.000 | 0,27175 € | 1.630,50 € |
| 9.000 | 0,26826 € | 2.414,34 € |
| 15.000 | 0,26439 € | 3.965,85 € |
| 21.000 | 0,26213 € | 5.504,73 € |
| 30.000 | 0,25995 € | 7.798,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

