
TLV809L30DBVR | |
|---|---|
DigiKey Part Number | 296-39292-2-ND - Tape & Reel (TR) 296-39292-1-ND - Cut Tape (CT) 296-39292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23464 € | 58,66 € |
| 500 | 0,22380 € | 111,90 € |
| 1.000 | 0,21487 € | 214,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20385 € | 611,55 € |
| 6.000 | 0,19845 € | 1.190,70 € |
| 9.000 | 0,19575 € | 1.761,75 € |
| 15.000 | 0,19275 € | 2.891,25 € |
| 21.000 | 0,19101 € | 4.011,21 € |
| 30.000 | 0,18932 € | 5.679,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

