
TLV809K33DBVT | |
|---|---|
DigiKey Part Number | 296-27716-2-ND - Tape & Reel (TR) 296-27716-1-ND - Cut Tape (CT) 296-27716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809K33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50520 € | 50,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47272 € | 118,18 € |
| 500 | 0,45312 € | 226,56 € |
| 750 | 0,44331 € | 332,48 € |
| 1.250 | 0,43243 € | 540,54 € |
| 1.750 | 0,42608 € | 745,64 € |
| 2.500 | 0,41997 € | 1.049,92 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

