


TLV809J25DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809J25DBZRTR-ND - Tape & Reel (TR) 296-TLV809J25DBZRCT-ND - Cut Tape (CT) 296-TLV809J25DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809J25DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809J25DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809J25DBVR | Texas Instruments | 5.599 | 296-TLV809J25DBVRCT-ND | 0,58000 € | Parametric Equivalent |
| TLV809J25DBVT | Texas Instruments | 22.578 | 296-27715-1-ND | 0,97000 € | Parametric Equivalent |
| TLV809J25DBZT | Texas Instruments | 21.635 | 296-28209-1-ND | 0,81000 € | Parametric Equivalent |
| TPS3809J25DBVR | Texas Instruments | 42.050 | 296-10915-1-ND | 0,56000 € | Parametric Equivalent |
| TPS3809J25DBVT | Texas Instruments | 318.973 | 296-2630-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39240 € | 9,81 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30578 € | 152,89 € |
| 1.000 | 0,29415 € | 294,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18845 € | 565,35 € |
| 6.000 | 0,18340 € | 1.100,40 € |
| 9.000 | 0,18087 € | 1.627,83 € |
| 15.000 | 0,17806 € | 2.670,90 € |
| 21.000 | 0,17642 € | 3.704,82 € |
| 30.000 | 0,17485 € | 5.245,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

