


TLV809I50DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809I50DBZRTR-ND - Tape & Reel (TR) 296-TLV809I50DBZRCT-ND - Cut Tape (CT) 296-TLV809I50DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39240 € | 9,81 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30578 € | 152,89 € |
| 1.000 | 0,29415 € | 294,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16947 € | 508,41 € |
| 6.000 | 0,16481 € | 988,86 € |
| 9.000 | 0,16248 € | 1.462,32 € |
| 15.000 | 0,15990 € | 2.398,50 € |
| 21.000 | 0,15839 € | 3.326,19 € |
| 30.000 | 0,15694 € | 4.708,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

