
TLV809I50DBVT | |
|---|---|
DigiKey Part Number | 296-27714-2-ND - Tape & Reel (TR) 296-27714-1-ND - Cut Tape (CT) 296-27714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809I50DBVR | Texas Instruments | 2.315 | 296-41836-1-ND | 0,74000 € | Parametric Equivalent |
| TLV809I50DBZR | Texas Instruments | 4.594 | 296-TLV809I50DBZRCT-ND | 0,62000 € | Parametric Equivalent |
| TLV809I50DBZT | Texas Instruments | 1.173 | 296-28208-1-ND | 0,81000 € | Parametric Equivalent |
| TPS3809I50DBVR | Texas Instruments | 6.909 | 296-10914-1-ND | 0,63000 € | Parametric Equivalent |
| TPS3809I50DBVT | Texas Instruments | 526 | 296-2629-1-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63120 € | 15,78 € |
| 100 | 0,55730 € | 55,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50672 € | 126,68 € |
| 500 | 0,48604 € | 243,02 € |
| 750 | 0,47568 € | 356,76 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

