


TLV809EA45DCKR | |
|---|---|
DigiKey Part Number | 296-TLV809EA45DCKRTR-ND - Tape & Reel (TR) 296-TLV809EA45DCKRCT-ND - Cut Tape (CT) 296-TLV809EA45DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA45DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| 1.000 | 0,33832 € | 338,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23891 € | 716,73 € |
| 6.000 | 0,23278 € | 1.396,68 € |
| 9.000 | 0,22970 € | 2.067,30 € |
| 15.000 | 0,22630 € | 3.394,50 € |
| 21.000 | 0,22431 € | 4.710,51 € |
| 30.000 | 0,22240 € | 6.672,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

