
TLV809EA26DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809EA26DBZRTR-ND - Tape & Reel (TR) 296-TLV809EA26DBZRCT-ND - Cut Tape (CT) 296-TLV809EA26DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA26DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,18216 € | 45,54 € |
| 500 | 0,17336 € | 86,68 € |
| 1.000 | 0,16615 € | 166,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15721 € | 471,63 € |
| 6.000 | 0,15285 € | 917,10 € |
| 9.000 | 0,15066 € | 1.355,94 € |
| 15.000 | 0,14823 € | 2.223,45 € |
| 21.000 | 0,14681 € | 3.083,01 € |
| 30.000 | 0,14545 € | 4.363,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


