Parametric Equivalent
Similar
Similar



TLV803MDBZR | |
|---|---|
DigiKey Part Number | 296-29194-2-ND - Tape & Reel (TR) 296-29194-1-ND - Cut Tape (CT) 296-29194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803MDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803MDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28936 € | 72,34 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,26580 € | 265,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25264 € | 757,92 € |
| 6.000 | 0,24620 € | 1.477,20 € |
| 9.000 | 0,24298 € | 2.186,82 € |
| 15.000 | 0,23941 € | 3.591,15 € |
| 21.000 | 0,23732 € | 4.983,72 € |
| 30.000 | 0,23531 € | 7.059,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |





