
TLV803ED18DPWR | |
|---|---|
DigiKey Part Number | 296-TLV803ED18DPWRTR-ND - Tape & Reel (TR) 296-TLV803ED18DPWRCT-ND - Cut Tape (CT) 296-TLV803ED18DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803ED18DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV803ED18DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1.000 | 0,31779 € | 317,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30254 € | 907,62 € |
| 6.000 | 0,29507 € | 1.770,42 € |
| 9.000 | 0,29133 € | 2.621,97 € |
| 15.000 | 0,28719 € | 4.307,85 € |
| 21.000 | 0,28477 € | 5.980,17 € |
| 30.000 | 0,28245 € | 8.473,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |





