
TLV803EC29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EC29DBZRTR-ND - Tape & Reel (TR) 296-TLV803EC29DBZRCT-ND - Cut Tape (CT) 296-TLV803EC29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EC29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 6.5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,18904 € | 47,26 € |
| 500 | 0,18000 € | 90,00 € |
| 1.000 | 0,17251 € | 172,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16329 € | 489,87 € |
| 6.000 | 0,15878 € | 952,68 € |
| 9.000 | 0,15652 € | 1.408,68 € |
| 15.000 | 0,15401 € | 2.310,15 € |
| 21.000 | 0,15255 € | 3.203,55 € |
| 30.000 | 0,15114 € | 4.534,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

