


TLV803EB46DCKR | |
|---|---|
DigiKey Part Number | 296-TLV803EB46DCKRTR-ND - Tape & Reel (TR) 296-TLV803EB46DCKRCT-ND - Cut Tape (CT) 296-TLV803EB46DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EB46DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30720 € | 30,72 € |
| 250 | 0,28584 € | 71,46 € |
| 500 | 0,27300 € | 136,50 € |
| 1.000 | 0,26241 € | 262,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24932 € | 747,96 € |
| 6.000 | 0,24292 € | 1.457,52 € |
| 9.000 | 0,23971 € | 2.157,39 € |
| 15.000 | 0,23616 € | 3.542,40 € |
| 21.000 | 0,23409 € | 4.915,89 € |
| 30.000 | 0,23209 € | 6.962,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

