
TLV803EA30DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA30DBZRTR-ND - Tape & Reel (TR) 296-TLV803EA30DBZRCT-ND - Cut Tape (CT) 296-TLV803EA30DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA30DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,18992 € | 47,48 € |
| 500 | 0,18082 € | 90,41 € |
| 1.000 | 0,17330 € | 173,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16404 € | 492,12 € |
| 6.000 | 0,15950 € | 957,00 € |
| 9.000 | 0,15723 € | 1.415,07 € |
| 15.000 | 0,15471 € | 2.320,65 € |
| 21.000 | 0,15324 € | 3.218,04 € |
| 30.000 | 0,15183 € | 4.554,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

