
TLV803EA29DPWR | |
|---|---|
DigiKey Part Number | 296-TLV803EA29DPWRTR-ND - Tape & Reel (TR) 296-TLV803EA29DPWRCT-ND - Cut Tape (CT) 296-TLV803EA29DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV803EA29DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,34006 € | 170,03 € |
| 1.000 | 0,32733 € | 327,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31162 € | 934,86 € |
| 6.000 | 0,30393 € | 1.823,58 € |
| 9.000 | 0,30008 € | 2.700,72 € |
| 15.000 | 0,29581 € | 4.437,15 € |
| 21.000 | 0,29332 € | 6.159,72 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



