
TLV803EA26RDBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA26RDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA26RDBZRCT-ND - Cut Tape (CT) 296-TLV803EA26RDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA26RDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23400 € | 5,85 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18756 € | 46,89 € |
| 500 | 0,17856 € | 89,28 € |
| 1.000 | 0,17114 € | 171,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16200 € | 486,00 € |
| 6.000 | 0,15752 € | 945,12 € |
| 9.000 | 0,15527 € | 1.397,43 € |
| 15.000 | 0,15279 € | 2.291,85 € |
| 21.000 | 0,15134 € | 3.178,14 € |
| 30.000 | 0,14994 € | 4.498,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

