
TLV7A0328PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV7A0328PDQNRTR-ND - Tape & Reel (TR) 296-TLV7A0328PDQNRCT-ND - Cut Tape (CT) 296-TLV7A0328PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7A0328PDQNR |
Description | 200MA, ULTRA-LOW-IQ (400NA) LOW- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,09300 € | 23,25 € |
| 500 | 0,08804 € | 44,02 € |
| 1.000 | 0,08393 € | 83,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07888 € | 236,64 € |
| 6.000 | 0,07640 € | 458,40 € |
| 9.000 | 0,07516 € | 676,44 € |
| 15.000 | 0,07378 € | 1.106,70 € |
| 21.000 | 0,07298 € | 1.532,58 € |
| 30.000 | 0,07221 € | 2.166,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

