
TLV7A0312PDQNR1 | |
|---|---|
DigiKey Part Number | 296-TLV7A0312PDQNR1TR-ND - Tape & Reel (TR) 296-TLV7A0312PDQNR1CT-ND - Cut Tape (CT) 296-TLV7A0312PDQNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7A0312PDQNR1 |
Description | 200MA, ULTRA-LOW-IQ (400NA) LOW- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08548 € | 42,74 € |
| 1.000 | 0,08149 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07658 € | 229,74 € |
| 6.000 | 0,07417 € | 445,02 € |
| 9.000 | 0,07297 € | 656,73 € |
| 15.000 | 0,07163 € | 1.074,45 € |
| 21.000 | 0,07085 € | 1.487,85 € |
| 30.000 | 0,07010 € | 2.103,00 € |
| 75.000 | 0,06849 € | 5.136,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


