
TLV78525PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV78525PDBVRTR-ND - Tape & Reel (TR) 296-TLV78525PDBVRCT-ND - Cut Tape (CT) 296-TLV78525PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV78525PDBVR |
Description | 500MA HIGH-PSRR LOW-IQ LOW-DROPO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.495V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06040 € | 1,51 € |
| 100 | 0,05110 € | 5,11 € |
| 250 | 0,04652 € | 11,63 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04150 € | 41,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03870 € | 116,10 € |
| 6.000 | 0,03734 € | 224,04 € |
| 9.000 | 0,03665 € | 329,85 € |
| 15.000 | 0,03589 € | 538,35 € |
| 21.000 | 0,03545 € | 744,45 € |
| 30.000 | 0,03502 € | 1.050,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

