New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV78525PDBVR

DigiKey Part Number
296-TLV78525PDBVRTR-ND - Tape & Reel (TR)
296-TLV78525PDBVRCT-ND - Cut Tape (CT)
296-TLV78525PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV78525PDBVR
Description
500MA HIGH-PSRR LOW-IQ LOW-DROPO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.495V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
250,06040 €1,51 €
1000,05110 €5,11 €
2500,04652 €11,63 €
5000,04376 €21,88 €
1.0000,04150 €41,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03870 €116,10 €
6.0000,03734 €224,04 €
9.0000,03665 €329,85 €
15.0000,03589 €538,35 €
21.0000,03545 €744,45 €
30.0000,03502 €1.050,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €