
TLV77512PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77512PDBVRTR-ND - Tape & Reel (TR) 296-TLV77512PDBVRCT-ND - Cut Tape (CT) 296-TLV77512PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77512PDBVR |
Description | 500MA, SMALL-SIZE, HIGH-PSRR LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.61V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 141 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,05136 € | 25,68 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04558 € | 136,74 € |
| 6.000 | 0,04402 € | 264,12 € |
| 9.000 | 0,04323 € | 389,07 € |
| 15.000 | 0,04237 € | 635,55 € |
| 21.000 | 0,04186 € | 879,06 € |
| 30.000 | 0,04137 € | 1.241,10 € |
| 75.000 | 0,04032 € | 3.024,00 € |
| 150.000 | 0,03969 € | 5.953,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

